dsPIC33AK256MPS306-I/M7

Microchip Technology
579-33AK256MPS306IM7
dsPIC33AK256MPS306-I/M7

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 200MHz, 256KB Flash, FuSa-Compliant, Security, CAN-FD, HS-Analog, HS-PWMs, Touch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
Digital Signal Controllers
dsPIC33A
200 MHz
VQFN-64
256 kB
64 kB
2 kB
SMD/SMT
- 40 C
+ 85 C
32 bit
47 I/O
Tube
Brand: Microchip Technology
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI
Number of Timers/Counters: 3 Timer
Processor Series: dsPIC33A
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

dsPIC33AK MPS Digital Signal Controllers (DSCs)

Microchip Technology dsPIC33AK MPS Digital Signal Controllers (DSCs) combine a 200MHz 32-bit dsPIC33A core with single- and double-precision floating-point processing for high-performance real-time control. These devices integrate up to 256KB Flash memory, 64KB SRAM, and advanced digital signal processing capabilities. Designed for precision sensing and control, the dsPIC33AK MPS family features high-speed 12-bit Analog-to-Digital Controllers (ADCs) operating at up to 40Msps, integrated op-amps, fast comparators, and high-resolution Pulse Width Modulation (PWM) outputs. Advanced peripherals support digital power, industrial automation, sensing, touch control, and other demanding embedded applications.

dsPIC33AK Digital Signal Controllers (DSCs)

Microchip Technology dsPIC33AK Digital Signal Controllers (DSCs) are designed for high-performance and real-time precision control applications. These DSCs combine the advantages of MCUs with the signal processing capabilities of digital signal processors (DSPs). The dsPIC33AK DSCs are suitable for a wide variety of applications that require quick control loop computations using multiple sensor inputs. These DSCs feature high performance, DP-FPU, enhanced pipelining, high-speed analog peripherals, and advanced peripherals. Typical applications include power factor correction (PFC), DC/DC converters, DC/AC, motor control, advanced sensor interfacing, high-performance embedded control, safety-critical designs, and digital lighting.

In Stock: 567

Stock:
567 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
2,13 € 53,25 €
1,94 € 232,80 €