dsPIC33AK256MPS306-E/PT

Microchip Technology
579-33AK256MPS306EPT
dsPIC33AK256MPS306-E/PT

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 200MHz, 256KB Flash, FuSa-Compliant, Security, CAN-FD, HS-Analog, HS-PWMs, Touch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Digital Signal Controllers
dsPIC33A
200 MHz
TQFP-64
256 kB
64 kB
SMD/SMT
- 40 C
+ 125 C
32 bit
47 I/O
Tray
Brand: Microchip Technology
Instruction Type: Fixed/Floating Point
Interface Type: I2C, CAN, SPI, UART
Number of Timers/Counters: 3 x 32 bit
Processor Series: dsPIC33A
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310020
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

dsPIC33AK256MPS306 200MHz 32-Bit DSC

Microchip Technology dsPIC33AK256MPS306 200MHz 32-Bit Digital Signal Controller (DSC) comes with a 32-/64-bit Floating-Point Unit (FPU) and up to 256KB Flash program memory and 64KB SRAM data memory in a small-footprint package (36/48/64 pins, VQFN/TQFP) for space-constrained designs. High-speed 40MSPS 12-bit ADCs, high-bandwidth 100MHz op amps with low input-voltage offset, fast 5nS comparators, and high-speed PWM outputs designed for next-generation server power supplies, industrial automation, advanced sensing, touch control, and motor control applications.

dsPIC33AK Digital Signal Controllers (DSCs)

Microchip Technology dsPIC33AK Digital Signal Controllers (DSCs) are designed for high-performance and real-time precision control applications. These DSCs combine the advantages of MCUs with the signal processing capabilities of digital signal processors (DSPs). The dsPIC33AK DSCs are suitable for a wide variety of applications that require quick control loop computations using multiple sensor inputs. These DSCs feature high performance, DP-FPU, enhanced pipelining, high-speed analog peripherals, and advanced peripherals. Typical applications include power factor correction (PFC), DC/DC converters, DC/AC, motor control, advanced sensor interfacing, high-performance embedded control, safety-critical designs, and digital lighting.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
320
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,37 € 59,25 €
2,16 € 216,00 €