ZXGD3009DYTA

Diodes Incorporated
621-ZXGD3009DYTA
ZXGD3009DYTA

Mfr.:

Description:
Gate Drivers 40V 2A Gate Driver High Speed 1A 10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOT-363-6
1 Driver
1 Output
1 A
40 V
Non-Inverting
290 ns
235 ns
- 55 C
+ 150 C
ZXGD3
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Maximum Turn-Off Delay Time: 38 ns
Maximum Turn-On Delay Time: 42 ns
Operating Supply Current: 20 nA
Output Voltage: 7 V
Pd - Power Dissipation: 1.1 W
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: ZXGD3009
Unit Weight: 6 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZXGD3009 Gate Drivers

Diodes Incorporated ZXGD3009 Gate Drivers are high-speed, non-inverting single gate drivers designed to control the high current power MOSFETs used in on-board embedded power supplies and motor drive circuits. Enabling the MOSFETs to be more rapidly and fully switched on and off, the SOT26 packaged ZXGD3009E6 and SOT363 packaged ZXGD3009DY help minimize switching losses, improve power density, and increase overall conversion efficiency. Acting as a high-gain buffer stage for low-power control ICs, the devices can provide a typical drive current of 500mA from an input current of only 10mA, ensuring the desirable fast charging and discharging of the power MOSFET's capacitive load. The wide 40V supply voltage range minimizes the on-loss. ZXGD3009 also supports a near-zero quiescent supply voltage.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17.552
Expected 6/7/2027
144.000
60.000
Expected 7/28/2027
84.000
Expected 8/6/2027
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,232 € 0,23 €
0,161 € 1,61 €
0,132 € 3,30 €
0,122 € 12,20 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩