Z63000Z2910Z001Z77

TDK
810-Z63000Z2910Z1Z77
Z63000Z2910Z001Z77

Mfr.:

Description:
Solenoids & Actuators Prototype - High Active Stack, COM27S3 Encasulated

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Solenoids & Actuators
RoHS:  
Actuators
Piezo Actuator
- 10 V to 180 V
47 um
- 40 C
+ 160 C
3.4 mm
Multilayer Piezo Actuator
Bulk
Brand: TDK
Height: 27 mm
Mounting Style: PCB Mount
Open Frame/Enclosed: Enclosed
Operating Force: 600 N
Product Type: Solenoids & Actuators
Self Resonant Frequency: 48 kHz
Factory Pack Quantity: 40
Subcategory: Solenoids & Actuators
Termination Style: Wire Leads
Width: 3.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B58004 Passivated Stack Multilayer Piezo Actuator

Epcos / TDK B58004 Passivated Stack Multilayer Piezo Actuator offers a highly efficient, robust design that avoids polarisation cracks with the help of small insulation zones. The high active stack technology B58004 features high cycle stability at high temperatures, a high melting metal bond, and resistance against humidity. Other features include copper inner electrodes, 160V polarisation, and a capacitance of 3.0µF (typical) in a ceramic body measuring 5.2mm x 5.2mm x 30mm.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
317,69 € 317,69 €
283,08 € 2.830,80 €
271,42 € 6.785,50 €