Z02G-4G7R1-11000

Amphenol Aorora
649-Z02G4G7R111000
Z02G-4G7R1-11000

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding CLIP,SUS TO 15MM HEIGHT 2.31MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Clips
Clip
4.5 mm
2.7 mm
0.15 mm
Reel
Cut Tape
Brand: Amphenol Aorora
Material: Stainless Steel
Factory Pack Quantity: 4500
Subcategory: EMI/RFI
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clips

Amphenol Aorora Clips are designed with openings to accommodate different thicknesses and cable sizes. The clip openings measure from 0.1mm to 1mm. These clips are made of stainless steel or copper alloy, with Gold, Tin, or Nickel plating as an option. The clips operate in the -40°C to 105°C temperature range and are RoHS compliant. These clips are widely used in automotive infotainment, smart home, and smart wearable.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13.500
Expected 1/18/2027
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,439 € 4,39 €
0,341 € 8,53 €
0,278 € 27,80 €
0,243 € 60,75 €
0,216 € 108,00 €
0,173 € 173,00 €
0,157 € 392,50 €
Full Reel (Order in multiples of 4500)
0,148 € 666,00 €