Z02D-4F7L1-11000-E000

Amphenol Aorora
649-Z02D4F7L111000E0
Z02D-4F7L1-11000-E000

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Spring,copper alloy T0.1,height 7.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Spring Contacts
Spring
0.1 mm
Reel
Cut Tape
Brand: Amphenol Aorora
Material: Copper
Factory Pack Quantity: 6000
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spring Contacts

Amphenol Aorora Spring Contacts are designed for signal, power, and shielding. These spring contacts are available in heights ranging from 1mm to 20mm. The spring contacts are made of copper alloy or stainless steel with Gold, Tin, or Nickel plating options. These spring contacts operate in the -40°C to 105°C temperature range and are RoHS compliant. The spring contacts are extensively used in the consumer and automotive markets.

In Stock: 51.311

Stock:
51.311 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,225 € 2,25 €
0,188 € 4,70 €
0,162 € 16,20 €
0,147 € 36,75 €
0,137 € 68,50 €
0,127 € 127,00 €
0,121 € 302,50 €
Full Reel (Order in multiples of 6000)
0,118 € 708,00 €