YHVA630-2PHM-4MM-A

TE Connectivity / DEUTSCH
571-YHVA630-2PHM4MMA
YHVA630-2PHM-4MM-A

Mfr.:

Description:
Automotive Connectors HVA630-2phm 4sqmm,Key A KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Electric, Hybrid and Fuel Cell Cable Assemblies
9.4 mm (0.37 in)
Receptacle (Female)
Cable Mount / Free Hanging
11 AWG
HVA 630
Brand: TE Connectivity / DEUTSCH
Contact Gender: Pin (Male)
Height: 38.45 mm
Housing Material: Polyamide (PA)
Length: 71.3 mm
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: HIVONEX
Voltage Rating: 850 V
Width: 37.6 mm
Wire Gauge Range: 9 AWG to 11 AWG
Unit Weight: 58,115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEMS AMP+ High Current Connector & Header Kits

TE Connectivity's (TE) Hybrid & Electric Mobility Solutions (HEMS) AMP+ High Current Connector and Header Kits provide conveniently packaged, cost-effective solutions for e-mobility applications. These TE kits offer one part number to order for all the correct components. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,44 € 67,44 €
55,97 € 559,70 €
54,05 € 1.351,25 €