XSM6K361NW,LXHF

Toshiba
757-XSM6K361NWLXHF
XSM6K361NW,LXHF

Mfr.:

Description:
MOSFETs N-ch MOSFET, 100 V, 3.5 A, 0.069 ohm at 10V, DFN2020B(WF)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,523 € 5,23 €
0,357 € 35,70 €
0,28 € 140,00 €
0,233 € 233,00 €
Full Reel (Order in multiples of 3000)
0,212 € 636,00 €
0,188 € 1.128,00 €
0,174 € 1.566,00 €
0,164 € 3.936,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-6
N-Channel
1 Channel
100 V
3.5 A
69 mOhms
20 V
2.5 V
3.2 nC
+ 175 C
4.3 W
Enhancement
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 9 ns
Series: U-MOSVIII-H
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 21 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
ECCN:
EAR99

Automotive U-MOSVIII-H Power MOSFETs

Toshiba Automotive U-MOSVIII-H Power MOSFETs are 100V N-channel power MOSFETs ideal for automotive applications. These devices feature low on-resistance with proprietary technology using a Cu connector. The Toshiba U-MOSVIII-H Power MOSFETs have a narrowed gate threshold voltage range of 2.5V to 3.5V, which reduces switching time tolerance.