XPW4R10ANB,L1XHQ

Toshiba
757-XPW4R10ANBL1XHQ
XPW4R10ANB,L1XHQ

Mfr.:

Description:
MOSFETs POWER MOSFET TRANSISTOR DSOP Advance(WF)M PD=170W F=1MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.754

Stock:
4.754 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,62 € 2,62 €
1,70 € 17,00 €
1,18 € 118,00 €
0,989 € 494,50 €
0,946 € 946,00 €
0,92 € 2.300,00 €
Full Reel (Order in multiples of 5000)
0,836 € 4.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSOP-8
N-Channel
1 Channel
100 V
70 A
4.1 mOhms
- 20 V, 20 V
3.5 V
75 nC
- 55 C
+ 175 C
170 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Toshiba
Fall Time: 22 ns
Product Type: MOSFETs
Rise Time: 21 ns
Series: U-MOSVIII-H
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 89 ns
Typical Turn-On Delay Time: 52 ns
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Automotive U-MOSVIII-H Power MOSFETs

Toshiba Automotive U-MOSVIII-H Power MOSFETs are 100V N-channel power MOSFETs ideal for automotive applications. These devices feature low on-resistance with proprietary technology using a Cu connector. The Toshiba U-MOSVIII-H Power MOSFETs have a narrowed gate threshold voltage range of 2.5V to 3.5V, which reduces switching time tolerance.