XKB9-DMT-UHP

Digi
888-XKB9-DMT-UHP
XKB9-DMT-UHP

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 XBee-PRO 900HP DigiMesh Kit US/CAN

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Development Tools - 802.15.4
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Design Kits
XBee-PRO 900HP
900 MHz
SPI, UART
2.1 V to 3.6 V
XBee
Brand: Digi
Description/Function: XBee-PRO 900HP DigiMesh kit (US/Canada)
Product Type: Zigbee Development Tools
Series: XBee-PRO 900HP
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee-PRO
Unit Weight: 322 g
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
8543709990
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® ZigBee Mesh Kits

Digi XBee® ZigBee Mesh Kits help designers learn how to use XBee RF modules for device connectivity and mesh networking. The kits provide examples and step-by-step guidance for creating efficient, low-power device communications and sensor networks. The kits include three XBee Grove development boards, three XBee ZigBee modules, three Micro-USB cables, and two XBee stickers.

XBee-PRO® 900HP DigiMesh® Kits

Digi XBee-PRO 900HP DigiMesh Development Kits are a great way to learn how to use Digi XBee RF modules for device connectivity. These kits help teach users about true peer-to-peer mesh device networking with the DigiMesh protocol. DigiMesh is a proprietary networking topology that supports advanced networking features, including sleeping routers and dense mesh networks. Mesh networking is a powerful way to route data. The range is extended by allowing data to hop from node to node, and reliability is increased by “self-healing,” the ability to create alternate paths when one node fails or a connection is lost. DigiMesh is a peer-to-peer mesh network that allows all devices on the network to sleep, which is ideal for low-power applications.

XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules

Digi XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules are long-range embedded wireless solutions providing end-point device connectivity. These RF modules include the XBee-PRO XSC series, XBee-PRO 900, XBee DigiMesh 2.4, XBee S1, and XBee 868LP series. The DigiMesh networking protocol is an innovative, easy-to-deploy peer-to-peer mesh protocol that offers users added network stability through self-healing, self-discovery, and dense network operation. With support for sleeping routers, DigiMesh is ideal for extending the operational life of battery dependent networks, or power-sensitive applications relying upon batteries or power harvesting technology. As members of the XBee family of RF products, all of these modules are easy-to-use, share a common hardware footprint, and are fully interoperable with other XBee products utilizing the same technology. XBee products are a part of Digi's range of Drop-in Networking solutions, offering seamless wireless communication between devices.

In Stock: 172

Stock:
172
Can Dispatch Immediately
On Order:
8
Expected 11/16/2026
100
Expected 2/2/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,14 € 85,14 €