XK9X-DMS-1

Digi
888-XK9X-DMS-1
XK9X-DMS-1

Mfr.:

Description:
Sub-GHz Development Tools XBee SX RF Module Dev Kit Brazil

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Kits
902 MHz to 928 MHz
XBP9X-DMUS-011, XBP9X-DMUS-021, XBP9X-DMUS-001
Brand: Digi
Description/Function: Digi XBee SX RF Module Dev Kit, Brazil
Moisture Sensitive: Yes
Product Type: Sub-GHz Development Tools
Series: Xbee SX
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® SX Development Kit

Digi XBee® SX Development Kit can be used to learn how to use Digi XBee RF modules for device connectivity and true peer-to-peer mesh device networking. DigiMesh is a proprietary networking topology that supports advanced networking features, including sleeping routers and dense mesh networks. The Digi XBee SX 900MHz RF modules are part of the Digi XBee Ecosystem. They provide a combination of reliability and redundancy for OEMs building low-power, mission-critical wireless devices. These modules are ideal for applications requiring the combination of range, data redundancy, and data reliability with RF line-of-sight ranges up to 65 miles.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,28 € 171,28 €