XHBAWT-00-0000-00000HXE3

Cree LED
941-XHBAWT000HXE3
XHBAWT-00-0000-00000HXE3

Mfr.:

Description:
White LEDs White 5000 K 80-CRI, XLamp XHBAWT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
5000 K
26.8 lm
80
130 deg
65 mA
3.1 V
400 mW
3 mm
3 mm
1.34 mm
+ 85 C
Tinted
3 mm x 3 mm
Square
Clear
XHBAWT
Reel
Cut Tape
MouseReel
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: XLamp
Type: High Power LEDs
Unit Weight: 123,267 mg
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® XH-B & XH-G LEDs

Cree XLamp® XH-B & XH-G LEDs are a new type of mid-power LED that delivers the unique combination of high performance and reliability. Unlike common mid-power plastic packages of today, the ceramic-based XH LEDs are designed to deliver the long calculated L70 lifetimes of Cree's other high-power LEDs, such as XP or XT LEDs. XH LEDs are optimized for fluorescent replacement lighting applications, such as troffers and panel lights, where high efficacy, long lifetime, and smooth appearance are critical. The XH LEDs allow lighting manufacturers to offer products that meet the lifetime expectations of LED technology without compromising cost or performance. The XH-G LEDs deliver leading efficacy levels of up to 170 lumens-per-watt at 65mA, 5000K, 80 CRI, and the XH-B LEDs deliver leading efficacy levels of up to 140 lumens-per-watt at 65mA, 5000K, 80 CRI.
Learn more

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

In Stock: 969

Stock:
969 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,344 € 0,34 €
Full Reel (Order in multiples of 1000)
0,239 € 239,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩