XC9111A331PR-G

Torex Semiconductor
865-XC9111A331PR-G
XC9111A331PR-G

Mfr.:

Description:
Switching Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
Boost
3.3 V
100 mA
1 Output
1.9 uA
180 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Input Voltage: 900 mV to 10 V
Operating Supply Current: 16.4 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Type: Step Up Converter/Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC911x Step-Up DC/DC Controller ICs

Torex Semiconductor XC911x Step-Up DC/DC Controller ICs offer programmable output voltage ranges and options for controlling the operation mode. The XC9120/XC9121/XC9122 series ICs allow for an output voltage range of 1.5V to 30V, while the XC9110/XC9111 series ICs offer a range of 1.5V to 7V. The XC9120/XC9121/XC9122 series ICs automatically switch between PWM and PFM modes or via external signals. Similarly, the XC9110/XC9111 series ICs use PFM control and adjust operation based on load conditions. Both series ICs feature low current consumption in standby mode. The XC9120/XC9121/XC9122 series ICs consume as low as 1μA or less. The XC9110/XC9111 series ICs include versions with a CE pin to shut down the IC and reduce consumption.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,12 € 1,12 €
0,806 € 8,06 €
0,729 € 18,23 €
0,651 € 65,10 €
Full Reel (Order in multiples of 1000)
0,554 € 554,00 €
0,538 € 1.076,00 €
0,525 € 2.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩