XC8107AC20ER-G

Torex Semiconductor
865-XC8107AC20ER-G
XC8107AC20ER-G

Mfr.:

Description:
Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,66 € 6,60 €
0,619 € 15,48 €
0,533 € 53,30 €
0,462 € 115,50 €
0,40 € 200,00 €
0,29 € 290,00 €
Full Reel (Order in multiples of 3000)
0,269 € 807,00 €
0,26 € 1.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2 A
2.4 A
104 mOhms
1 ms
130 us
5.5 V
- 40 C
+ 105 C
SMD/SMT
USP-6C
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Pd - Power Dissipation: 120 mW
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

XC8x P-Channel MOSFET Power Switch ICs

Torex Semiconductor XC8x P-Channel MOSFET Power Switch ICs integrate a P-channel MOSFET for low ON resistance power switching. These switch ICs feature a control pin (CE) that determines the power switch's state, with logic level selectability between active high or active low. The XC8x switch ICs incorporate current limiting and overcurrent protection features to safeguard the output. Additionally, the XC8107, XC8108, and XC8109 switch ICs offer thermal shutdown, Under-Voltage Lockout (UVLO), and soft-start functionalities, while the XC8102 switch ICs provide short-circuit protection. The XC8107, XC8108, and XC8109 switch ICs come with a flag function that monitors the power switch status. The XC8x switch ICs are EU RoHS-compliant and Pb-free.