XC6705B301MR-G

Torex Semiconductor
865-XC6705B301MR-G
XC6705B301MR-G

Mfr.:

Description:
LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
3 V
200 mA
1 Output
Positive
1.2 uA
50 dB
Fixed
- 40 C
+ 105 C
490 mV
Reel
Cut Tape
Brand: Torex Semiconductor
Dropout Voltage - Max: 810 mV
Line Regulation: 0.02 %/V
Pd - Power Dissipation: 760 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Speed
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC6705/6706 High Speed Voltage Regulators

Torex Semiconductor XC6705/6706 High-Speed Voltage Regulators are designed using the CMOS process. These Low Dropout (LDO) voltage regulators offer 200mA maximum output current, ±1.5% accuracy, and 50dB @1kHz ripple rejection. The XC6705/6706 regulators provide an output voltage in the fixed voltage types of 2.5V to 5V as standard products. These voltage regulators have built-in soft start functions to suppress inrush current and overshoot at startup.

In Stock: 2.375

Stock:
2.375 Can Dispatch Immediately
Quantities greater than 2375 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,421 € 4,21 €
0,378 € 9,45 €
0,33 € 33,00 €
0,308 € 77,00 €
0,294 € 147,00 €
0,283 € 283,00 €
Full Reel (Order in multiples of 3000)
0,275 € 825,00 €
0,263 € 1.578,00 €