XC6408EN26MR-G

Torex Semiconductor
865-XC6408EN26MR-G
XC6408EN26MR-G

Mfr.:

Description:
LDO Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
Adjustable
150 mA
1 Output
90 uA
Adjustable
- 40 C
+ 85 C
350 mV
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Line Regulation: 0.15 %/V
Load Regulation: 90 mV
Output Voltage Range: 2 V to 18 V
Pd - Power Dissipation: 250 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC64x LDO Voltage Regulators

Torex Semiconductor XC64x LDO Voltage Regulators are high-precision CMOS-based devices. These regulators include essential features such as a voltage reference, error amplifier, and current limiter. Key features include selectable output voltages in fine increments. The XC6403/XC6404 and XC6408 LDO voltage regulators allow increments in 0.1V steps, and the XC6415 regulators allow even finer control with 0.05V increments. The XC64x LDO voltage regulators come in various package options, enabling flexible integration into various electronic applications. These regulators operate within the -40°C to 85°C operating temperature range and are EU RoHS-compliant and pb-free. Typical applications include portable games, smartphones, digital audio equipment, multi-function power supplies, car audio, and car navigation systems.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,92 € 0,92 €
0,662 € 6,62 €
0,596 € 14,90 €
0,525 € 52,50 €
0,511 € 127,75 €
Full Reel (Order in multiples of 3000)
0,434 € 1.302,00 €
0,424 € 2.544,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩