XC6371A332PR-G

Torex Semiconductor
865-XC6371A332PR-G
XC6371A332PR-G

Mfr.:

Description:
Switching Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
Boost
3.3 V
100 mA
1 Output
8.2 uA
180 kHz
- 30 C
+ 80 C
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Input Voltage: 900 mV to 10 V
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Type: PWM Controlled Step Up DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC63x Switching Voltage Regulators

Torex Semiconductor XC63x Switching Voltage Regulators are efficient power management ICs designed for various applications, predominantly battery-operated devices. These voltage regulators simplify circuit design by minimizing the need for external components. This includes generating highly efficient negative voltages with the XC6351A inverter ICs or configuring a step-up circuit with the XC6371/XC6372 DC/DC converters. The XC6351A ICs excel with low power consumption and CE function, allowing for total power consumption reduction when the output is shut down. Similarly, the XC6371/XC6372 DC/DC converters offer PWM or PWM/PFM control options, ensuring high efficiency across various load conditions. These switching voltage regulators are EU RoHS-compliant and Pb-free. Other key applications include cellular and portable phones, note and tablet PCs, miniature LCD panels, and PDAs.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,14 € 1,14 €
0,817 € 8,17 €
0,74 € 18,50 €
0,66 € 66,00 €
Full Reel (Order in multiples of 1000)
0,562 € 562,00 €
0,546 € 1.092,00 €
0,532 € 2.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩