XC6194B5NNER-G

Torex Semiconductor
865-XC6194B5NNER-G
XC6194B5NNER-G

Mfr.:

Description:
Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Smart High Side
1 Output
1 A
460 mOhms
5.5 s
1.8 V to 6 V
- 40 C
+ 85 C
SMD/SMT
USP-8B06
Load Switches
XC6194
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Pd - Power Dissipation: 1.24 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.8 V
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC61x Voltage Detectors

Torex Semiconductor XC61x Voltage Detectors are designed with great precision and efficiency, leveraging advanced CMOS technology. These voltage detectors offer highly accurate voltage detection with minimal temperature drift. The XC61x voltage detectors offer low power consumption, and integrated delay circuits ensure reliable operation without the need for external components. These voltage detectors are available in CMOS or N-channel open drain output configurations. The XC61x voltage detectors are EU RoHS-compliant and Pb-free. Typical applications include energy harvesting, wearable devices, smart meters, microcontroller reset and malfunction monitoring, battery voltage monitoring, system power-on reset, and power failure detection.

XC6194 Smart Load Switches

Torex Semiconductor XC6194 Smart Load Switches are ideal for battery-operated devices using push-button switches. The 10nA leak current at shutdown is low, allowing the IC to reduce the battery's discharge and creating longer shelf-life for devices. Torex XC6194 also has a power good function (the PG pin) for properly adjusting the timing of turning on the DC-DC regulator or other downstream system. The IC is equipped with output capacitor inrush current limiting function and short-circuit protection function, realizing an intelligent load switch. XC6194 push button load switch reduces the power consumed during the post-load wait and when power is off and allows the power to be shut down when there is a system freeze. 

XC619x Push Button Load Switches

Torex Semiconductor XC619x Push Button Load Switches feature functions that are ideally suited for battery-operated devices. These switches include a built-in high-side switch turned on by inputting an "L" signal from the device's push button to the SW pin. The high-side switch is categorized into two types: A and B, which can be turned on by inputting the "H" voltage to the SHDN. Type A can be turned off by inputting the "L" voltage during the TOFFD to the SW pin.

In Stock: 4.995

Stock:
4.995 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,757 € 0,76 €
0,532 € 5,32 €
0,478 € 11,95 €
0,417 € 41,70 €
0,389 € 97,25 €
0,371 € 185,50 €
0,357 € 357,00 €
0,341 € 852,50 €
Full Reel (Order in multiples of 5000)
0,332 € 1.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩