XBT-3535-UV-A130H-M-BC270-00

Luminus Devices
896-XBT3535UVA13BC27
XBT-3535-UV-A130H-M-BC270-00

Mfr.:

Description:
UV LEDs UVC 275nm 130degree

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,23 € 10,23 €
7,91 € 79,10 €
6,05 € 605,00 €
Full Reel (Order in multiples of 250)
6,05 € 1.512,50 €
5,90 € 2.950,00 €
5,84 € 5.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1414 (3535 metric)
Ultraviolet (UVC)
150 mA
5.9 V
270 nm to 280 nm
130 deg
30 mW
3.5 mm
1.72 mm
3.5 mm
+ 100 C
Colorless
Square Flat
Clear
XBT-3535 UVC
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 250
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

XBT-3535 UVB/UVC Surface Mount LEDs

Luminus Devices XBT-3535 UVB/UVC Surface-Mount LEDs feature an integrated chip-on-board design for easy system integration and optimum cooling. Boasting multiple wavelength options (including 265nm, 275nm, 285nm, 308nm, and 340nm), these LEDs are specifically tailored for air, water, and surface disinfection applications. A lower-power, cost-effective Mini version is also available in 275nm with a power output of 20mW at 150mA. In the UVB range, the XBT-3535 series introduces two options: 285nm and 308nm. The 285nm variant, designed for horticulture and analytical instruments, offers performance exceeding 85mW at 500mA. The 308nm variant, available in the Mini version, provides a cost-effective solution for phototherapy and horticulture, delivering a power output of more than 30mW at 150mA. Typical applications include phototherapy, analytical instruments, UV curing, and solar panel testers.