X2-Z11-E-A

Digi
888-X2-Z11-E-A
X2-Z11-E-A

Mfr.:

Description:
Gateways Connect port IP/Xbee RF/DiN Products

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
RoHS:  
XBee to IP Gateways
2.4 GHz
11 Mb/s
1 Ethernet, 1 RPSMA
Ethernet
9 V
30 V
- 30 C
+ 70 C
139 mm x 70 mm x 29 mm
Brand: Digi
Description/Function: ConnectPort X2 Gateway for Smart Energy
Power Consumption: 1.2 W
Product Type: Gateways
Series: ConnectPort X2
Subcategory: Ethernet & Communication Modules
Tradename: ConnectPort
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
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ConnectPort X Gateways

Digi ConnectPort® X Gateways provide PC or IP Network connectivity for end-point devices in XBee WPANs. Digi ConnectPort X Gateways collect end node data, aggregate it, and send it to a parent application using cellular, Wi-Fi, or Ethernet connections. Available in multiple configurations and supporting a wide range of applications, ConnectPort X Gateways are ideal for centralized data collection and communication in geographically diverse applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,95 € 198,95 €