WP7113YD5V

Kingbright
604-WP7113YD5V
WP7113YD5V

Mfr.:

Description:
Single Colour LEDs Yellow 588nm Diffused 20mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
T-1 3/4 (5 mm)
588 nm
22 mcd
13 mA
5 V
85 mW
Yellow
5 mm
Dome
Diffused
Bulk
Brand: Kingbright
Height: 8.6 mm
Illumination Colour: Yellow
Length: 5.9 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.9 mm
Unit Weight: 319,782 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3mm & 5mm Through-hole LEDs

Kingbright 3mm and 5mm Through-hole LEDs with a built-in 5V resistor are reliable, rugged, and offer long lifetimes with solid state reliability. They each feature low power consumption and a 5V internal resistor. These through-hole LEDs are available in the standard T-1 (3mm) and T-1 3/4 (5mm) size LED packages. They come in bright green, yellow, and high-efficiency red, with dominant wavelengths of 565nm, 590nm, and 627nm.

In Stock: 8.809

Stock:
8.809 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,267 € 2,67 €
0,191 € 19,10 €
0,156 € 78,00 €
0,135 € 135,00 €
0,125 € 625,00 €
0,113 € 1.130,00 €
0,108 € 2.700,00 €