WP710A10SECK/J4

Kingbright
604-WP710A10SECKJ4
WP710A10SECK/J4

Mfr.:

Description:
Single Colour LEDs SOLID STATE LAMP T-1 (3mm) BRT ORANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
Through Hole
T-1 (3 mm)
605 nm
4000 mcd
20 mA
2.2 V
84 mW
Colorless
3 mm
Dome
Water Clear
Bulk
Brand: Kingbright
Height: 4.6 mm
Illumination Colour: Orange
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 34 deg
Width: 3.2 mm
Unit Weight: 160,118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP71 Series Low Power LEDs

Kingbright WP71 Series LEDs are the next generation of thru-hole, true color, low-power solid state lamps. Available colors in the WP71 series include hyper red, green, super bright orange, and super bright yellow. These Kingbright LEDs come in a T-1 or T-1 3/4 diameter package with general purpose leads. The devices are reliable and rugged and a long life through solid state reliability.

In Stock: 1.440

Stock:
1.440 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,298 € 2,98 €
0,214 € 21,40 €
0,175 € 87,50 €
0,152 € 152,00 €
0,14 € 700,00 €
0,133 € 1.330,00 €
0,124 € 3.100,00 €