WP154A4AVS/RGB-CA

Kingbright
604-WP154A4AVS/RGBCA
WP154A4AVS/RGB-CA

Mfr.:

Description:
LED Circuit Board Indicators 5mm 1-level RGB CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  
RGB
T-1 3/4 (5 mm)
625 nm, 525 nm, 470 nm
2.7 cd, 1.1 cd, 400 mcd
PCB Mount
60 deg
Untinted, Diffused
20 mA
2.2 V, 3.3 V, 3.3 V
Bulk
Brand: Kingbright
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 250
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP154A RGB LED Circuit Board Indicators

Kingbright WP154A RGB LED Circuit Board Indicators feature pre-trimmed leads for pc mounting. The WP154A is housed in a white case that enhances the contrast ratio. The Hyper Red device is based on a light-emitting diode chip made from AlGaInP. The Blue source color devices are made with InGaNLight emitting diode. The Green source color devices are made with InGaNon Sapphire.

In Stock: 10.830

Stock:
10.830 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 2,89 €
2,12 € 21,20 €
1,53 € 153,00 €
1,41 € 705,00 €
1,33 € 1.330,00 €
1,31 € 3.275,00 €
1,25 € 6.250,00 €
25.000 Quote