WMRR124F-1

Pulse Electronics
673-WMRR124F-1
WMRR124F-1

Mfr.:

Description:
Wireless Charging Coils Wireless charger Rx antenna 11.5 nh

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Wireless Charging Coils
RoHS:  
WR
11.2 uH
Receiver
580 mOhms
10 %
1 Coil, 1 Layer
24 mm
0.45 mm
Tray
Brand: Pulse Electronics
Current Rating: 300 mA
Product Type: Wireless Charging Coils
Factory Pack Quantity: 50
Subcategory: Wireless Charging
Termination Style: Wire Leads
Part # Aliases: CWMRR124F-1
Unit Weight: 3,599 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8543909000
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Charging Coils

Pulse Electronics Wireless Charging Coils are ultra-thin, compact, low-heat, and highly efficient. These magnetic coils are built using antifreeze plates. The length and gap of these wireless charging outgoing coil lines are customizable. Pulse Electronics Wireless Charging Coils are ideal for mobile phone wireless charging and wearable wireless charge applications.

In Stock: 816

Stock:
816 Can Dispatch Immediately
Quantities greater than 816 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
3,04 € 30,40 €
2,78 € 69,50 €
2,37 € 118,50 €
2,18 € 218,00 €
2,11 € 527,50 €
1,98 € 990,00 €
1,91 € 1.910,00 €
1,87 € 4.675,00 €