WIZ510SR-RP

WIZnet
950-WIZ510SR-RP
WIZ510SR-RP

Mfr.:

Description:
Interface Development Tools Serial to Ethernet Module based on RP2040 MCU, W5100S & RJ45 & Serial Port

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Interface Development Tools
RoHS:  
Serial Device Servers
Brand: WIZnet
Interface Type: Ethernet, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Interface Development Tools
Series: WIZ5xxSR-RP
Factory Pack Quantity: 40
Subcategory: Development Tools
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WIZ5xxSR-RP Ethernet Modules

WIZnet WIZ5xxSR-RP Ethernet Modules are designed using the RP2040 MCU with W5100S Ethernet Chip. The compact-sized WIZ5xxSR-RP includes the W5100S and features the 2x UART, 1x SWD, and 1x Ethernet interfaces. The protocol converter transmits data sent by serial equipment as TCP/IP data, then converts it through the network and back into serial data to the serial equipment. The device also offers a separate data UART and debug UART port.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,65 € 23,65 €