VT2080C-E3/4W

Vishay Semiconductors
625-VT2080C-E3/4W
VT2080C-E3/4W

Mfr.:

Description:
Schottky Diodes & Rectifiers 20A,80V,TRENCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-220-3
Dual
Si
10 A
80 V
670 mV
100 A
20 uA
- 55 C
+ 125 C
VT2080x
Tube
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1,850 g
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VTx080 Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductor VT1080 and VT3080 Dual Trench MOS Barrier Schottky Rectifiers and VT2080 Trench MOS Barrier Schottky Rectifiers feature low forward voltage drop, low power losses, and high-efficiency operation. VT1080 Dual Trench MOS Barrier Schottky Rectifiers feature ultra-low forward voltage of 0.49V at IF=3A. VT2080 Trench MOS Barrier Rectifiers offer an ultra-low forward voltage of 0.46V at IF=5A. VT3080 Dual Trench MOS Barrier Schottky Rectifiers feature ultra-low forward voltage of 0.46V at IF=5A. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,566 € 4.528,00 €
0,563 € 5.630,00 €