VSSB410S-E3/52T

Vishay Semiconductors
625-VSSB410S-E3/52T
VSSB410S-E3/52T

Mfr.:

Description:
Schottky Diodes & Rectifiers 4A 100volts TMBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
4 A
100 V
680 mV
80 A
250 uA
- 40 C
+ 150 C
VSSB4xxS
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 750
Subcategory: Diodes & Rectifiers
Tradename: TMBS
Unit Weight: 180 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VSSBx10 SMD Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductor VSSB310 and VSSB410S Surface Mount Trench MOS Barrier Schottky Rectifiers feature a low profile DO-214AA package and are ideal for automated placement. Vishay General Semiconductor VSSB310 and VSSB410S Surface Mount Trench MOS Barrier Schottky Rectifiers provide low power losses, high efficiency, and low forward voltage drop. The VSSB310 and VSSB410S are designed for use in low voltage, high-frequency inverter, freewheeling, DC-to-DC converter, and polarity protection applications.

In Stock: 240

Stock:
240
Can Dispatch Immediately
On Order:
21.750
Expected 10/28/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,705 € 0,71 €
0,464 € 4,64 €
0,325 € 32,50 €
0,14 € 70,00 €
Full Reel (Order in multiples of 750)
0,14 € 105,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,71 €
Min:
1