VSMB294008RG

Vishay Semiconductors
78-VSMB294008RG
VSMB294008RG

Mfr.:

Description:
Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
70 mW/sr
14 deg
100 mA
1.45 V
160 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Fall Time: 15 ns
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Series: VSMB
Factory Pack Quantity: 6000
Subcategory: Infrared Data Communications
Viewing Angle: 14 deg
Unit Weight: 147,504 mg
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VSMB294002 & VSMG285011 IR Emitters

Vishay VSMB294002 & VSMG285011 IR Emitters deliver 850nm (VSMG28511) or 940nm (VSMG294008) emitting diodes using GaAlAs technology with high radiant power and high speed switching. They are available with a lens in a clear molded untinted plastic packages with gull-wing or reverse gull-wing leads. Applications include: Data transmission, IR illumination for CCTV, photointerrupters, shaft encoders, optical switches, and smoke detectors.
Learn More

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

High-Power, High-Speed Infrared Emitters

Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.

In Stock: 12.068

Stock:
12.068 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,688 € 0,69 €
0,476 € 4,76 €
0,346 € 34,60 €
0,284 € 142,00 €
0,262 € 262,00 €
0,253 € 632,50 €
Full Reel (Order in multiples of 6000)
0,24 € 1.440,00 €
0,222 € 2.664,00 €
0,211 € 5.064,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩