VSKY20401608-G4-08

Vishay Semiconductors
78-VSKY20401608G408
VSKY20401608-G4-08

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V Vrrm 340pF 510mV at 2.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
CPL1608-2
Single
Si
2 A
40 V
580 mV
28 A
150 uA
- 65 C
+ 150 C
FlipKY
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Pd - Power Dissipation: 1 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: FlipKY
Vr - Reverse Voltage: 40 V
Unit Weight: 840 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FlipKY® Chip Level Package Gen 2 Schottky Diodes

Vishay FlipKY® Chip Level Package (CLP) Gen 2 Schottky Diodes are offered as commercial-grade, surface-mount Schottky diodes for high-speed switching. Designed using single-diode internal construction, the devices have very low dimensions.

In Stock: 5.973

Stock:
5.973 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,714 € 0,71 €
0,325 € 3,25 €
0,286 € 28,60 €
0,218 € 109,00 €
0,202 € 202,00 €
0,191 € 477,50 €
Full Reel (Order in multiples of 5000)
0,159 € 795,00 €
0,144 € 1.440,00 €
0,139 € 3.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩