VSKY10401406-G4-08

Vishay Semiconductors
78-VSKY10401406G408
VSKY10401406-G4-08

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V 1A VSKY FlipKY Gen 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
CLP1406-2
Single
1 A
40 V
465 mV
18 A
100 uA
- 65 C
+ 150 C
FlipKY
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Pd - Power Dissipation: 450 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: FlipKY
Vr - Reverse Voltage: 40 V
Unit Weight: 570 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
9504409099
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FlipKY® Chip Level Package Gen 2 Schottky Diodes

Vishay FlipKY® Chip Level Package (CLP) Gen 2 Schottky Diodes are offered as commercial-grade, surface-mount Schottky diodes for high-speed switching. Designed using single-diode internal construction, the devices have very low dimensions.

In Stock: 8.860

Stock:
8.860 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,568 € 0,57 €
0,255 € 2,55 €
0,224 € 22,40 €
0,169 € 84,50 €
0,163 € 407,50 €
Full Reel (Order in multiples of 5000)
0,12 € 600,00 €
0,105 € 1.050,00 €
0,10 € 2.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩