VSKY05201006-G4-08

Vishay Semiconductors
78-VSKY05201006G408
VSKY05201006-G4-08

Mfr.:

Description:
Schottky Diodes & Rectifiers 20V 0.5A VSKY FlipKY Gen 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
CLP1006-2
Single
Si
500 mA
20 V
400 mV
12 A
75 uA
- 65 C
+ 150 C
FlipKY
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Pd - Power Dissipation: 450 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Tradename: FlipKY
Vr - Reverse Voltage: 20 V
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
9504409099
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FlipKY® Chip Level Package Gen 2 Schottky Diodes

Vishay FlipKY® Chip Level Package (CLP) Gen 2 Schottky Diodes are offered as commercial-grade, surface-mount Schottky diodes for high-speed switching. Designed using single-diode internal construction, the devices have very low dimensions.

In Stock: 101.035

Stock:
101.035 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,516 € 0,52 €
0,23 € 2,30 €
0,201 € 20,10 €
0,151 € 75,50 €
0,148 € 148,00 €
0,139 € 347,50 €
0,129 € 645,00 €
Full Reel (Order in multiples of 10000)
0,09 € 900,00 €
0,081 € 1.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩