VS5V0BB1FST27N

ROHM Semiconductor
755-VS5V0BB1FST27N
VS5V0BB1FST27N

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
9.5 V
5 V
SOD-992-2
4.75 A
45 W
13 pF
13 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 100 mW
Factory Pack Quantity: 27000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: VS5V0BB1FS
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VS5V Series Transient Voltage Suppressors

ROHM Semiconductor VS5V Series Transient Voltage Suppressors provide highly reliable, bi-directional ESD protection. The VS5V Series supports an ESD protection level of ±8kV. The ROHM VS5V TVS features a ±10um dimension tolerance. The devices are ideal for portable electronics, data lines, and audio/video equipment.

In Stock: 52.391

Stock:
52.391 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 27000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,43 € 0,43 €
0,254 € 2,54 €
0,144 € 14,40 €
0,122 € 61,00 €
0,10 € 100,00 €
0,087 € 217,50 €
0,083 € 415,00 €
0,073 € 730,00 €
Full Reel (Order in multiples of 27000)
0,058 € 1.566,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩