VS30VUA1LBTBR1

ROHM Semiconductor
755-VS30VUA1LBTBR1
VS30VUA1LBTBR1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 30V 600W, Highly Reliable, Transient Voltage Suppressor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.818

Stock:
1.818 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,372 € 3,72 €
0,301 € 30,10 €
0,287 € 143,50 €
0,274 € 274,00 €
Full Reel (Order in multiples of 3000)
0,247 € 741,00 €
0,24 € 1.440,00 €
0,229 € 2.061,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
30 V
SMB (DO-214AA)
12.4 A
600 W
30 kV
30 kV
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

VSxUA1LBTBR1 Transient Voltage Suppressors

ROHM Semiconductor VSxUA1LBTBR1 Transient Voltage Suppressors are high-reliability TVS diodes. These voltage suppressors feature a 600W peak pulse power and 150°C junction temperature. The VSxUA1LBTBR1 transient voltage suppressors include a Silicon epitaxial planar structure. These TVS diodes come in a small power mold type with a DO-214AA (SMB) package. These transient voltage suppressors are ideal for surge protection applications.