VS18VUA1LBTBR1

ROHM Semiconductor
755-VS18VUA1LBTBR1
VS18VUA1LBTBR1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 600W 18V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMB (DO-214AA)
20.5 A
600 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
Cut Tape
Brand: ROHM Semiconductor
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VSxUA1LBTBR1 Transient Voltage Suppressors

ROHM Semiconductor VSxUA1LBTBR1 Transient Voltage Suppressors are high-reliability TVS diodes. These voltage suppressors feature a 600W peak pulse power and 150°C junction temperature. The VSxUA1LBTBR1 transient voltage suppressors include a Silicon epitaxial planar structure. These TVS diodes come in a small power mold type with a DO-214AA (SMB) package. These transient voltage suppressors are ideal for surge protection applications.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,712 € 7,12 €
0,529 € 26,45 €
0,47 € 47,00 €
0,365 € 182,50 €
0,336 € 504,00 €
Full Reel (Order in multiples of 3000)
0,297 € 891,00 €
0,272 € 1.632,00 €
0,261 € 2.349,00 €