VS-FC50SA65

Vishay Semiconductors
78-VS-FC50SA65
VS-FC50SA65

Mfr.:

Description:
MOSFET Modules Modules Mosfets - SOT-227 MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFET Modules
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
650 V
68 A
54 mOhms
20 V
5.1 V
- 55 C
+ 150 C
625 W
VS-FC50SA65
Brand: Vishay Semiconductors
Fall Time: 5 ns
Height: 12.3 mm
Length: 38.3 mm
Product: MOSFET Module
Product Type: MOSFET Modules
Rise Time: 52 ns
Factory Pack Quantity: 160
Subcategory: Discrete and Power Modules
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 16 ns
Vf - Forward Voltage: 1 V
Width: 25.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage MOSFET Modules

Vishay High Voltage MOSFET Modules manage very high currents in low voltage power converters. These MOSFET modules include single switch power MOSFETs which feature ThunderFET® and TrenchFET® technologies. The high voltage MOSFET modules also include power MOSFETs which offer a fully isolated package, low on-resistance, dynamic dV/dt rating, and low drain to case capacitance. Vishay High Voltage MOSFET Modules provide an excellent combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,00 € 23,00 €
14,00 € 140,00 €
13,42 € 1.342,00 €