VS-E7FX0112-M3/I

Vishay
78-VS-E7FX0112-M3/I
VS-E7FX0112-M3/I

Mfr.:

Description:
Rectifiers 1A 1200Vrrm FRED - SMF Halogen Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMF-2
1.2 kV
1 A
Ultra Fast Recovery Rectifiers
Single
1.85 V
14 A
2 uA
91 ns
- 55 C
+ 175 C
VS-E7FX0112-M3
Reel
Cut Tape
MouseReel
Brand: Vishay
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VS-E7FX0x12 FRED Pt® Hyperfast Rectifiers

Vishay Semiconductors VS-E7FX0x12 FRED Pt® Hyperfast Rectifiers are specifically designed with optimized performance of forward voltage drop and hyperfast recovery time. The planar structure and the platinum-doped lifetime control guarantee leading performance, ruggedness, and reliability characteristics. These devices are intended for use as clamp, snubber, and freewheeling diodes in flyback auxiliary power supplies, bootstrap and desaturate for HV MOSFET and IGBT drivers, and high-frequency rectifiers in a cuk and sepic circuit for LED lighting. The rectifier's extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.

In Stock: 34.549

Stock:
34.549 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,568 € 0,57 €
0,254 € 2,54 €
0,224 € 22,40 €
0,202 € 101,00 €
0,181 € 181,00 €
0,172 € 430,00 €
Full Reel (Order in multiples of 10000)
0,121 € 1.210,00 €
0,101 € 2.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩