VS-E5TX3012S2L-M3

Vishay Semiconductors
78-VS-E5TX3012S2L-M3
VS-E5TX3012S2L-M3

Mfr.:

Description:
Rectifiers 30A, 1200V, "X" Series GEN 5 Fred PT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK 2L
1.2 kV
30 A
Ultra Fast Recovery Rectifiers
Single
2.1 V
190 A
50 uA
26 ns
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gen 5 FRED D2PAK 2L Hyperfast Rectifiers

Vishay Gen 5 FRED D2PAK 2L Hyperfast Rectifiers feature a combination of low conduction and switching losses. The rectifiers are ideal for soft-switched and resonant converters and medium-frequency hard-switching converters. The devices are designed to improve the efficiency of high-speed LLC output rectification stages of EV/HEV battery charging stations and high-frequency stages of UPS applications.

In Stock: 933

Stock:
933 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,35 € 4,35 €
2,25 € 22,50 €
2,05 € 205,00 €
1,65 € 825,00 €
Full Reel (Order in multiples of 800)
1,65 € 1.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩