VOT8123AB-T

Vishay Semiconductors
78-VOT8123AB-T
VOT8123AB-T

Mfr.:

Description:
Triac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
SMD-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
20 mA
1.2 V
330 mW
800 V
100 mA
- 40 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Maximum Trigger Current: 10 mA
On-State RMS Current - It RMS: 100 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOT8x Phototriac Optocouplers

Vishay VOT8x Phototriac Optocouplers consist of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC packaged in a compact package. These optocouplers feature a high isolation distance on output. These optocouplers isolate low-voltage logic from 120VAC, 240VAC, and 380VAC lines to control resistive, inductive, or capacitive loads, including motors, solenoids, and high-current thyristors. The VOT8x optocouplers offer 800V high off-state voltage and dV/dt of 1000V/μs to deliver high robustness and noise isolation for home appliances and industrial equipment. Typical applications include power TRIAC drivers in solid-state relays, three-phase AC equipment, motor control, industrial control, and white goods/household equipment.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

In Stock: 3.153

Stock:
3.153 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
0,601 € 6,01 €
0,442 € 44,20 €
0,372 € 186,00 €
Full Reel (Order in multiples of 1000)
0,347 € 347,00 €
0,324 € 648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.