VOT8025AD

Vishay Semiconductors
78-VOT8025AD
VOT8025AD

Mfr.:

Description:
Triac & SCR Output Optocouplers Zero 800V Vrdm 100mA DIP6; 5300V Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.759

Stock:
1.759
Can Dispatch Immediately
On Order:
2.000
Expected 6/18/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,588 € 5,88 €
0,433 € 43,30 €
0,364 € 182,00 €
0,353 € 353,00 €
0,316 € 632,00 €
0,30 € 1.200,00 €
0,292 € 2.920,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
DIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
20 mA
1.2 V
250 mW
800 V
100 mA
- 40 C
+ 110 C
Tube
Brand: Vishay Semiconductors
Maximum Trigger Current: 5 mA
On-State RMS Current - It RMS: 100 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Zero-Crossing Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOT8x Phototriac Optocouplers

Vishay VOT8x Phototriac Optocouplers consist of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC packaged in a compact package. These optocouplers feature a high isolation distance on output. These optocouplers isolate low-voltage logic from 120VAC, 240VAC, and 380VAC lines to control resistive, inductive, or capacitive loads, including motors, solenoids, and high-current thyristors. The VOT8x optocouplers offer 800V high off-state voltage and dV/dt of 1000V/μs to deliver high robustness and noise isolation for home appliances and industrial equipment. Typical applications include power TRIAC drivers in solid-state relays, three-phase AC equipment, motor control, industrial control, and white goods/household equipment.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.