VLMS1300-GS08

Vishay Semiconductors
78-VLMS1300-GS08
VLMS1300-GS08

Mfr.:

Description:
Single Colour LEDs Super Red Clear Non-Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0603 (1608 metric)
631 nm
54 mcd
20 mA
2 V
76 mW
Colorless
1.1 mm x 0.8 mm
Rectangular
Non-Diffused
VLMx
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Height: 0.8 mm
Illumination Colour: Red
Length: 1.6 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 0.8 mm
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409029
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VLMx1300 Highbright 0603 ChipLEDs

Vishay Semiconductors VLMx1300 Highbright 0603 ChipLEDs are designed in the smallest SMD package with innovative ChipLED technology, which opens the way to smaller products of higher performance, more flexibility in design, and enhanced applications. The 0603 LED is an ideal solution for small-scale, high-brightness products that are expected to work reliably in an arduous environment. Vishay Semiconductors VLMx1300 Highbright 0603 ChipLEDs features a super-thin package, exceptional brightness, and an extremely wide viewing angle in shades of yellow, soft orange, yellow/green, true green, super red, blue, and white.

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. These SMD LEDs utilize InGaN and AlInGaP technology for high reliability in a demanding environment. Vishay Semiconductors SMD LEDs offer high luminous flux and intensity and are suitable for a wide range of applications, such as traffic signals, interior and exterior lighting, smoke detectors, backlight keypads, and displays for industrial control systems.

In Stock: 28.423

Stock:
28.423 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,141 € 1,41 €
0,097 € 9,70 €
0,079 € 39,50 €
0,069 € 69,00 €
Full Reel (Order in multiples of 3000)
0,06 € 180,00 €
0,056 € 336,00 €
0,05 € 450,00 €
0,049 € 1.176,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.