VGS-50E-48

CUI Inc.
490-VGS-50E-48
VGS-50E-48

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 50 W, 48 Vdc, single output, metal case

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
1.04 A
Enclosed
4.25 kVAC
89 %
Industrial
91.4 mm
64 mm
34.5 mm
VGS-50E
Brand: CUI Inc.
Compliance: IEC/EN 60335; IEC/EN/UL 62368-1
Dimensions: 91.4 mm x 64 mm x 34.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
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
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VGS-50E AC/DC Power Supplies

CUI Inc VGS-50E AC/DC Power Supplies are 50W power supplies designed to meet 60335 system requirements and are 62368 certified. These AC/DC power supplies feature a 34.5mm profile, over-voltage and short circuit protection, and Class B emissions. The VGS-50E AC/DC power supplies operate with a wide input voltage range of 85VAC to 264VAC. These chassis-mount internal AC/DC power supplies are housed in a compact metal case and are RoHS-compliant. The VGS-50E power supplies operate at -30°C to 80°C temperature range. The internal AC/DC power supplies are ideal for reducing standby power usage in industrial applications.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,12 € 45,12 €
43,11 € 215,55 €
42,08 € 420,80 €
40,93 € 1.023,25 €
40,08 € 1.923,84 €
39,24 € 3.767,04 €