VESD16C1-HD1HG3-08

Vishay Semiconductors
78-VESD16C1-HD1HG308
VESD16C1-HD1HG3-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 16V UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
16 V
SMD/SMT
28 V
17.1 V
DFN-1006-A-2
3.6 A
100 W
33 pF
30 kV
30 kV
- 55 C
+ 150 C
VESD16C1-HD1
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Operating Supply Voltage: 16 V
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VESD ESD Protection Diodes

Vishay VESD ESD Protection Diodes are housed in a compact DFN1006-2A package with a low package height of < 0.5mm. The devices offer 1-line unidirectional ESD protection and AEC-Q101 qualification is available. The VESD diodes have a working range of 1V to 33V.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
10.000
Expected 11/18/2027
Factory Lead Time:
70
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,378 € 0,38 €
0,165 € 1,65 €
0,127 € 12,70 €
0,101 € 50,50 €
0,089 € 89,00 €
Full Reel (Order in multiples of 10000)
0,056 € 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩