V7NM153HM3/H

Vishay Semiconductors
78-V7NM153HM3/H
V7NM153HM3/H

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 150V 7A SM TMBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DFN-3820A-2
Single
Si
7 A
150 V
900 mV
120 A
1 uA
- 40 C
+ 175 C
V7N
Reel
Cut Tape
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFN3820A Trench MOS Barrier Schottky Rectifiers

Vishay DFN3820A Trench MOS Barrier Schottky (TMBS®) Rectifiers are high-current density and high-efficiency capability rectifiers. These rectifiers are available in the low-profile DFN3820A package with a typical height of 0.88mm. The TMBS rectifiers in DFN3820A packages are compatible with SMP (DO-220AA) package case outline as well. These rectifiers feature extremely low forward voltage and 2A, 3A, 5A, or 7A forward currents. The DFN3820A packaged MOS barrier Schottky rectifiers exhibit operating junction temperatures up to 175°C. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in industrial, consumer, and connectivity sectors.

In Stock: 2.413

Stock:
2.413 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,657 € 6,57 €
0,432 € 43,20 €
0,34 € 170,00 €
0,298 € 298,00 €
Full Reel (Order in multiples of 3500)
0,263 € 920,50 €
0,224 € 1.568,00 €
0,222 € 2.331,00 €