USBC-HS-UART-5V-3.3V-1800-SPR

Connective Peripherals
734-USBC-HS-UART-5V
USBC-HS-UART-5V-3.3V-1800-SPR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB-C Hi-Speed UART Cable 5V output 3.3V

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB 2.0
USB Type C
24 Position
Pin
10 Position
Male / Female
26 AWG
1.8 m
Black
Bulk
USBC
3.3 V, 5 V
Brand: Connective Peripherals
Current Rating: 450 mA
Data Rate: 12 MBd
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
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
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C Serial Connector Cables

Connective Peripherals USB Type-C Serial Connector Cables offers hassle-free connection with a reversible USB plug and allows direct connection to laptops, PCs, and Macs. The component design is based on the industry-standard FTDI USB-Serial chipsets. The USB Type-C Serial Connector Cables are offered in a variety of configurations such as USB to RS232 (DB9), USB Hi-Speed to MPSSE, USB Hi-Speed to UART, USB to RS232 (wire ended), and USB to TTL UART. Drivers are also available for a range of operating systems including Windows, Mac, Linux, and Windows CE.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,18 € 60,18 €
51,98 € 519,80 €
49,98 € 1.249,50 €
48,32 € 2.416,00 €
45,65 € 4.565,00 €
42,89 € 10.722,50 €
500 Quote