USB7216CT/KDX

Microchip Technology
579-USB7216CT/KDX
USB7216CT/KDX

Mfr.:

Description:
USB Interface IC 6-Port USB3.2 Gen2 SmartHub with 1 Downstream Type C Port with CC Pin Support (4xUSB3/2xUSB2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Hubs
Hub Controller
SMD/SMT
VQFN-100
USB 3.1 Gen 2
Super-Speed+ (SS+), Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS)
1.5 Mb/s,kb, 12 Mb/s,kb, 480 Mb/s,kb, 5 Gb/s,kb, 10 Gb/s,kb
1.09 V, 3 V
1.21 V, 3.6 V
0 C
+ 70 C
Reel
Cut Tape
Brand: Microchip Technology
Interface Type: GPIO, I2C, I2S, SPI, USB
Moisture Sensitive: Yes
Number of Ports: 6 Port
Operating Supply Voltage: 1.15 V, 3.3 V
Port Type: CDP, DCP, Downstream, SDP, Upstream
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB7206 SmartHub™ ICs

Microchip Technology USB7206 SmartHub™ ICs are low-power, OEM configurable, USB 3.1 Gen 2 hub controllers with 6 downstream ports. The hubs have advanced features for embedded USB applications. The USB7206 is fully compliant with the Universal Serial Bus Revision 3.1 Specification and USB 2.0 Link Power Management Addendum. The USB7206 supports 10Gbps Super-Speed Plus (SS+), 5Gbps Super-Speed (SS), 480Mbps Hi-Speed (HS), 12Mbps Full-Speed (FS), and 1.5Mbps Low-Speed (LS) USB downstream devices on all enabled downstream ports.

In Stock: 3.090

Stock:
3.090 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3090 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
8,12 € 81,20 €
8,01 € 200,25 €
6,80 € 680,00 €
Full Reel (Order in multiples of 2500)
6,80 € 17.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,07 €
Min:
1