USB-RS232-WE-5000-BT_5.0

FTDI
895-USBRS232WE5BT5.0
USB-RS232-WE-5000-BT_5.0

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB to RS232 Embeded Conv 5V WireEnd 5m

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
UART Convert Cable
USB Type A
6 Position
No Connector
Male
24 AWG
5 m
Black
Bulk
USBRS232
5 V
Brand: FTDI
Description/Function: USB to Serial Cable Assembly
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: FT232R
Unit Weight: 201,055 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8544421100
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-RS232 Converter Cables

FTDI USB-RS232 Serial UART Converter Cable incorporates FTDI's FT232RQ USB to serial UART interface IC, which handles all the USB signaling and protocols. This FTDI converter cable provides a fast, simple way to connect devices with an RS232 interface to USB. Each FTDI USB-RS232 cable contains a small internal electronic circuit board utilizing the FT232R that is encapsulated into the USB connector end of the cable. The integrated electronics also include the RS422 transceiver plus Tx and Rx LEDs that give a visual indication of traffic on the cable. The USB side of the cable is USB powered and USB 2.0 full speed compatible.

In Stock: 163

Stock:
163
Can Dispatch Immediately
On Order:
300
Expected 2/5/2027
950
350
Expected 4/6/2027
600
Expected 7/5/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,74 € 38,74 €