US2JA Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 600V 1.5A High Effic Rectifier 10.122In Stock
Min.: 1
Mult.: 1
Max.: 3.750
: 7.500

SMD/SMT DO-214AC 600 V 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2JA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2A Ultra Fast Recovery Rectifiers
SMD/SMT SMA-2 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 50 C + 150 C US2JA Reel, Cut Tape, MouseReel
onsemi Rectifiers HER SMA GPPN 1.5A 6 00V 7.480In Stock
Min.: 1
Mult.: 1
: 7.500
SMD/SMT DO-214AC-2 600 V 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2JA AEC-Q101 Reel, Cut Tape