US1NWF-7

Diodes Incorporated
621-US1NWF-7
US1NWF-7

Mfr.:

Description:
Rectifiers Ultra-Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SOD-123F-2
1.2 kV
1 A
Ultra Fast Recovery Rectifiers
Single
1.5 V
30 A
5 uA
70 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 10 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

US1xWF 1A Surface Mount Ultra-fast Rectifiers

Diodes Inc. US1xWF Surface Mount Ultra-fast Rectifiers are packaged in a low-profile and small form factor SOD123F package. These rectifiers are enhanced with ultra-fast recovery times for high efficiencies and are suited as boost diodes in power-factor correction circuitry. The US1xWF surface mount rectifiers offer low leakage current, low forward voltage, and low power losses. These rectifiers are ideal for secondary rectification and freewheeling for ultra-fast switching speed AC-AC / DC-DC conversions in high-temperature conditions.

In Stock: 55.745

Stock:
55.745 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,654 € 0,65 €
0,293 € 2,93 €
0,258 € 25,80 €
0,245 € 122,50 €
0,202 € 202,00 €
Full Reel (Order in multiples of 3000)
0,147 € 441,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩