UMB02070E3903AB100

Vishay / Beyschlag
71-UMB0207E3903AB100
UMB02070E3903AB100

Mfr.:

Description:
MELF Resistors .4watt 390Kohm .05%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
RoHS:  
UMB0207
390 kOhms
400 mW
0.05 %
15 PPM / C
- 55 C
+ 125 C
350 V
MELF 0207
2.2 mm
5.8 mm
Reel
Brand: Vishay / Beyschlag
Mounting Style: PCB Mount
Product: MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Unit Weight: 80 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UMB 0207 Series Thin Film MELF Resistors

Vishay Beyschlag UMB 0207 Series Ultra Precision Thin Film MELF Resistors are part of the MELF product line that exhibits a high level of precision and stability. The thin film MELF resistor is an ideal solution for applications where reliable precision and stability are crucial. This series uses the most advanced thin-film technology in a component that offers a 0207 DIN size, resistance range from 100Ω to 390kΩ, and 350V operating voltage. Typical applications include medical equipment, space and aircraft electronics, and industrial process control systems.

MELF Resistors

Vishay MELF Resistors offer superior SMD resistor performance in terms of accuracy, stability, reliability, and pulse load capability. The cylindrical construction of MELF devices provides an optimal power rating and pulse load capability related to the mounting space. Continuous development has led to improved long-term stability and moisture resistance and allows a high-temperature operation to +175°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,05 € 1.050,00 €
0,98 € 4.900,00 €
0,972 € 9.720,00 €

Similar Products