ULS-12/8.3-D48N-C

Murata Power Solutions
580-ULS-12/8.3-D48NC
ULS-12/8.3-D48N-C

Mfr.:

Description:
DC/DC Converters - Through Hole 99.6W 36-75VIN 12VOUT DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Isolated
1 Output
99.6 W
12 V
8.3 A
2.25 kV
1/16 Brick
33 mm (1.299 in)
22.9 mm (0.902 in)
10.16 mm (0.4 in)
Industrial
+ 85 C
- 40 C
ULS
Brand: Murata Power Solutions
Input Voltage: 36 V to 75 V
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 128
Subcategory: DC-DC Converters
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solutions for Powered Devices (PD)

Murata Electronics Solutions for Powered Devices (PD) are specially designed for PD applications. These DC-DC converters are compliant with IEEE 802.3af- and IEEE 802.3at and offer compliance to CISPR Class B Conducted EMI. They are available with output power ranging from 10W to 150W.

Products for Power Over Ethernet (PoE)

Murata Electronics offers a wide range of power solutions for Power over Ethernet (PoE). These products are designed for both Power Sourcing Equipment (PSE) and Powered Devices (PD). Both 12VDC/24VDC input and AC input power supplies are available for PSE applications. For PD applications, IEEE 802.3af- and IEEE 802.3at-compliant DC-DC supplies are available with compliance to CISPR Class B Conducted EMI.

ULS DOSA-Compatible Isolated DC-DC Converters

Murata Power Solutions ULS DOSA-Compatible Isolated DC-DC Converters offer output voltages of 3.3Vout (30A), 5Vout (20A), and 12Vout (8.3A). The ULS sixteenth-brick series maintains a width of 0.9" while still retaining up to 100W output and full 2250VDC isolation. The PC-board mount converter family accepts 36VDC to 75VDC inputs and delivers fixed outputs regulated to within ±0.2%. The ULS devices are ideal for high current applications such as datacom, telecom, cell phone towers, data centers, server farms, and network repeaters.

ULS Isolated DC-DC Converters

Murata Power Solutions ULS Series Isolated DC-DC Converters have progressed down to a sixteenth-brick width (0.9"), while still retaining a 66 Watt output and a full 2250 Volt DC isolation. The PC-board mount converter family accepts 36 to 75VDC inputs and delivers fixed outputs regulated to within ±0.2%. The Murata Power Solutions ULS Series Isolated DC-DC Converters are ideal for high current applications such as datacom, telecom, cell phone towers, data centers, server farms, and network repeaters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
256
Expected 6/10/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,50 € 42,50 €
40,93 € 204,65 €
40,26 € 402,60 €
39,40 € 985,00 €
38,75 € 1.937,50 €
37,90 € 3.790,00 €